Sign in to ask questions about the Molex 15046021 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 15046021 technical specifications.
| Contact Gender | Female |
| Number of Positions | 2 |
| Pitch | 4.2mm |
| Series | 5557 |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15046021 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.