Conn Housing RCP 10 POS 4.2mm Crimp ST Panel Mount Natural Mini-Fit® BMI Bag
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 10 |
| Terminal Pitch | 4.2mm |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Panel Mount |
| Max Current Rating | 13/ContactA |
| Max Voltage Rating | 600VDC|600VAC |
| Tradename | Mini-Fit® BMI |
| Keyed | Yes |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |