This Molex header is a wire-to-board connector with a 2-contact HDR configuration and a 6.5mm terminal pitch. It features a straight body orientation and is designed for through-hole mounting. The header has a maximum operating temperature range of -40 to 105 degrees Celsius and a maximum voltage rating of 600VDC or 600VAC. It can handle a maximum current of 10 amps per contact.
Checking distributor stock and pricing after the page loads.
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 2 |
| Terminal Pitch | 6.5mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 10/ContactA |
| Max Voltage Rating | 600VDC|600VAC |
| Height | 16mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |