Conn HDR 4 POS 6.5mm Solder ST Thru-Hole Tray
Checking distributor stock and pricing after the page loads.
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 4 |
| Terminal Pitch | 6.5mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Center Slot |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |