The 1510482210 is a 2-contact HDR header from Molex, designed for wire-to-board applications. It features a 6.5mm terminal pitch and a straight body orientation. The header is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is suitable for through-hole mounting and has a maximum current rating of 10A per contact. The 1510482210 is compliant with various voltage ratings, including 600VDC and 600VAC.
Checking distributor stock and pricing after the page loads.
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 2 |
| Terminal Pitch | 6.5mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 10/ContactA |
| Max Voltage Rating | 600VDC|600VAC |
| Height | 16mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |