This shrouded header features 4 contacts with a terminal pitch of 2mm and a right angle body orientation. It is designed for through hole mounting and has a maximum voltage rating of 125VAC. The header is terminated by soldering and has a center key/polarization type.
Molex 1510654054 technical specifications.
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 4 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Polarization Type | Center Key/Center Slot |
| Max Voltage Rating | 125VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.