This 34-contact RCP wire housing features a crimp termination method and a straight body orientation. It is designed for cable mount applications and operates within a temperature range of -55°C to 105°C. The housing is suitable for use in environments where reliable electrical connections are required.
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 34 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |