Cable Assembly UL 1571 0.05m 28AWG Power to Power 8 to 8 POS F-F Crimp-Crimp Pico-Clasp Bag
Molex 151330800 technical specifications.
| Cable Type | UL 1571 |
| Wire Size | 28AWG |
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | F-F |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Nylon |
| Tradename | Pico-Clasp |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 151330800 to view detailed technical specifications.
No datasheet is available for this part.