Cable Assembly UL 1061 0.1m 28AWG Picoblade to Picoblade 2 to 2 POS F-F Crimp-Crimp PicoBlade Bag
Checking distributor stock and pricing after the page loads.
| Cable Type | UL 1061 |
| Wire Size | 28AWG |
| Connector Type A | Picoblade |
| Connector Type B | Picoblade |
| Gender | F-F |
| Contact Termination | Crimp-Crimp |
| Tradename | PicoBlade |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |