Sign in to ask questions about the Molex 15166-0059 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 15166-0059 technical specifications.
| Cable Pitch | 0.5mm |
| Package/Case | 127 |
| Contact Location | Same Side |
| Contact Plating | Tin |
| Current Rating | 500mA |
| ELV | Compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 6 |
| Number of Conductors | 6 |
| Packaging | Bag |
| Pitch | 0.5mm |
| Termination | Cable |
| Voltage Rating (AC) | 60V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15166-0059 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.