
FFC / FPC Jumper Cables FFC 0.50 Type A 2 6 ckts lgt 76
Checking distributor stock and pricing after the page loads.
Molex 15166-0275 technical specifications.
| Cable Pitch | 0.5mm |
| Contact Location | Same Side |
| Contact Plating | Tin |
| Current Rating | 500mA |
| ELV | Compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 26 |
| Packaging | Bag |
| Pitch | 0.5mm |
| Termination | Cable |
| Voltage Rating (AC) | 60V |
| RoHS | Compliant |
No datasheet is available for this part.