This IDC cable assembly features 34 circuits with a 0.5mm pitch and a maximum operating temperature range of -40°C to 105°C. It is compliant with ELV regulations and has a current rating of 500mA. The assembly is terminated with a cable and is packaged in a bag.
Checking distributor stock and pricing after the page loads.
| Cable Pitch | 0.5mm |
| Contact Location | Opposite Side |
| Contact Plating | Tin |
| Current Rating | 500mA |
| ELV | Compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 34 |
| Packaging | Bag |
| Pitch | 0.5mm |
| Termination | Cable |
| Voltage Rating (AC) | 60V |
| RoHS | Compliant |