The Molex 15166-0393 is a 36-contact wire-to-wire connector with a 0.5mm pitch, suitable for applications with a maximum operating temperature of 105°C and a minimum of -40°C. It is compliant with ELV regulations and features tin-plated contacts. This connector is packaged in a bag and has a current rating of 500mA, with a maximum voltage rating of 60V AC. The contacts are located on the same side, making it suitable for same-side connections.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 15166-0393 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Cable Pitch | 0.5mm |
| Contact Location | Same Side |
| Contact Plating | Tin |
| Current Rating | 500mA |
| ELV | Compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 36 |
| Packaging | Bag |
| Pitch | 0.5mm |
| Voltage Rating (AC) | 60V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15166-0393 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.