
This 8-conductor flat flex cable features a 1mm pitch and is rated for 60V and 1.2A. It is packaged in a bag and has a maximum operating temperature range of -40°C to 105°C. The cable is compliant with ELV regulations and is available in a white color with tin-plated contacts. It is part of the Premo-Flex series from Molex.
Molex 15167-0225 technical specifications.
| Cable Pitch | 1mm |
| Color | White |
| Contact Location | Same Side |
| Contact Plating | Tin |
| Current Rating | 1.2A |
| ELV | Compliant |
| Max Current Rating | 1.2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 60V |
| Number of Circuits | 8 |
| Number of Conductors | 8 |
| Number of Cores | 8 |
| Packaging | Bag |
| Pitch | 1mm |
| Reach SVHC Compliant | No |
| Series | Premo-Flex |
| Voltage Rating | 60V |
| Voltage Rating (AC) | 60V |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Molex 15167-0225 to view detailed technical specifications.
No datasheet is available for this part.