
This 8-contact cable assembly features a 1mm pitch, with a current rating of 1.2A and a voltage rating of 60V AC. It is compliant with ELV regulations and has a operating temperature range of -40 to 105°C. The assembly is packaged in a bag and has a termination type of cable.
Molex 15167-0229 technical specifications.
| Cable Pitch | 1mm |
| Contact Location | Same Side |
| Contact Plating | Tin |
| Current Rating | 1.2A |
| ELV | Compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 8 |
| Packaging | Bag |
| Pitch | 1mm |
| Termination | Cable |
| Voltage Rating (AC) | 60V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15167-0229 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.