
This 20-position cable assembly features a 1mm pitch and is rated for 1.2A and 60V AC. It is packaged in a bag and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The contacts are plated with tin and are located on the same side. The assembly is compliant with ELV regulations.
Molex 15167-0355 technical specifications.
| Cable Pitch | 1mm |
| Contact Location | Same Side |
| Contact Plating | Tin |
| Current Rating | 1.2A |
| ELV | Compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 20 |
| Packaging | Bag |
| Pitch | 1mm |
| Termination | Cable |
| Voltage Rating (AC) | 60V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15167-0355 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.