
FFC Jumper Cable 20Conductors 0.076m 60VAC 1.2A Bag
Molex 15167-0360 technical specifications.
| Contact Location | Opposite Side |
| Contact Plating | Tin |
| Current Rating | 1.2A |
| ELV | Compliant |
| Number of Circuits | 20 |
| Packaging | Bag |
| Pitch | 1mm |
| Voltage Rating (AC) | 60V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15167-0360 to view detailed technical specifications.
No datasheet is available for this part.