
This 20-circuit wire assembly features a 1mm pitch and a current rating of 1.2A. It is designed to operate within a temperature range of -40°C to 105°C. The contacts are plated with tin and are located on the same side. The assembly is packaged in a bag and is compliant with ELV regulations.
Molex 15167-0363 technical specifications.
| Cable Pitch | 1mm |
| Package/Case | 127 |
| Contact Location | Same Side |
| Contact Plating | Tin |
| Current Rating | 1.2A |
| ELV | Compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 20 |
| Packaging | Bag |
| Pitch | 1mm |
| Voltage Rating (AC) | 60V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15167-0363 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.