
This 24-position wire harness features a 1mm pitch and is rated for 1.2A of current and 60V of AC voltage. The contacts are tin plated and are located on the opposite side of the harness. The operating temperature range is -40°C to 105°C. The harness is packaged in a bag and is compliant with ELV and RoHS regulations.
Molex 15167-0414 technical specifications.
| Cable Pitch | 1mm |
| Contact Location | Opposite Side |
| Contact Plating | Tin |
| Current Rating | 1.2A |
| ELV | Compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 24 |
| Packaging | Bag |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 60V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15167-0414 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.