
The Molex 15167-0434 is a 26-contact cable assembly with a 1mm pitch, rated for 1.2A and 60V AC. It is compliant with ELV regulations and has a maximum operating temperature of 105°C. The assembly is packaged in a bag and features tin-plated contacts on the opposite side of the cable. It is suitable for use in a wide range of applications within the -40°C to 105°C operating temperature range.
Molex 15167-0434 technical specifications.
| Cable Pitch | 1mm |
| Contact Location | Opposite Side |
| Contact Plating | Tin |
| Current Rating | 1.2A |
| ELV | Compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 26 |
| Packaging | Bag |
| Pitch | 1mm |
| Termination | Cable |
| Voltage Rating (AC) | 60V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15167-0434 to view detailed technical specifications.
No datasheet is available for this part.