
This 28-contact cable assembly features a 1mm pitch and is rated for 60V AC with a current rating of 1.2A. It operates within a temperature range of -40 to 105°C. The assembly is compliant with ELV regulations and is packaged in a bag.
Molex 15167-0443 technical specifications.
| Cable Pitch | 1mm |
| Contact Location | Same Side |
| Contact Plating | Tin |
| Current Rating | 1.2A |
| ELV | Compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 28 |
| Packaging | Bag |
| Pitch | 1mm |
| Termination | Cable |
| Voltage Rating (AC) | 60V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15167-0443 to view detailed technical specifications.
No datasheet is available for this part.