FFC / FPC Jumper Cables FFC 1.00 Type A 28 ckts lgt 305
Molex 15167-0463 technical specifications.
| Contact Location | Same Side |
| Contact Plating | Tin |
| Current Rating | 1.2A |
| ELV | Compliant |
| Number of Circuits | 28 |
| Packaging | Bag |
| Pitch | 1mm |
| Termination | Cable |
| Voltage Rating (AC) | 60V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15167-0463 to view detailed technical specifications.
No datasheet is available for this part.