
This cable assembly features 36 circuits with a contact plating of tin and a current rating of 1.2A. It is compliant with ELV standards and has a maximum operating temperature of 105°C. The assembly is packaged in a bag and has a pitch of 1mm. It is designed for use in applications with a maximum voltage rating of 60V AC, operating within a temperature range of -40°C to 105°C.
Molex 15167-0550 technical specifications.
| Cable Pitch | 1mm |
| Contact Location | Opposite Side |
| Contact Plating | Tin |
| Current Rating | 1.2A |
| ELV | Compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 36 |
| Packaging | Bag |
| Pitch | 1mm |
| Termination | Cable |
| Voltage Rating (AC) | 60V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15167-0550 to view detailed technical specifications.
No datasheet is available for this part.