
FFC / FPC Jumper Cables FFC 1.00 Type D 38 ckts lgt 30
Checking distributor stock and pricing after the page loads.
Molex 15167-0554 technical specifications.
| Cable Pitch | 1mm |
| Contact Location | Opposite Side |
| Contact Plating | Tin |
| Current Rating | 1.2A |
| ELV | Compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 38 |
| Packaging | Bag |
| Pitch | 1mm |
| Voltage Rating (AC) | 60V |
| RoHS | Compliant |
No datasheet is available for this part.