
This cable assembly features a 1mm pitch with 38 circuits, a maximum operating temperature of 105°C, and a minimum operating temperature of -40°C. It is compliant with ELV standards and has a current rating of 1.2A. The contacts are tin plated and located on the opposite side of the package, which is a 127-type case. The assembly is packaged in a bag and suitable for use in general applications.
Molex 15167-0562 technical specifications.
| Cable Pitch | 1mm |
| Package/Case | 127 |
| Contact Location | Opposite Side |
| Contact Plating | Tin |
| Current Rating | 1.2A |
| ELV | Compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 38 |
| Packaging | Bag |
| Pitch | 1mm |
| Voltage Rating (AC) | 60V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15167-0562 to view detailed technical specifications.
No datasheet is available for this part.