
This 9-conductor cable features a 1mm pitch and a maximum current rating of 1.2A. It is compliant with ELV standards and has a maximum operating temperature of 105°C. The cable is suitable for use in environments ranging from -40°C to 105°C and is packaged in a bag.
Molex 15167-0773 technical specifications.
| Cable Pitch | 1mm |
| ELV | Compliant |
| Max Current Rating | 1.2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 60V |
| Mount | Cable |
| Number of Circuits | 9 |
| Number of Conductors | 9 |
| Packaging | Bag |
| RoHS | Compliant |
Download the complete datasheet for Molex 15167-0773 to view detailed technical specifications.
No datasheet is available for this part.