Molex 15167-0927 technical specifications.
| Cable Pitch | 1mm |
| ELV | Compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Circuits | 23 |
| Number of Conductors | 23 |
| Packaging | Bag |
| RoHS | Compliant |
Download the complete datasheet for Molex 15167-0927 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.