Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 15168-0108 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 15168-0108 technical specifications.
| Cable Pitch | 1.25mm |
| Contact Location | Opposite Side |
| Contact Plating | Tin |
| Current Rating | 1.4A |
| ELV | Compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 6 |
| Packaging | Bag |
| Pitch | 1.25mm |
| Termination | Cable |
| Voltage Rating (AC) | 60V |
| RoHS | Compliant |
Download the complete datasheet for Molex 15168-0108 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.