Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
MOLEX
15267-0997
Datasheet
Molex
15267-0997
Volume Production
Cable Ffc/fpc 29POS 1MM 6"
Wire, Cable & Assemblies
Bulk Wire & Cable
Wire, Cable & Assemblies
Bulk Wire & Cable
Flat & Ribbon Cable
FFC & FPC
Cable Ffc/fpc 29POS 1MM 6"
Current Rating
1.2A
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Current Rating
1.2A
ELV
Compliant
Number of Circuits
29
Package Quantity
1000
Packaging
Bulk
Series
15267
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account