The 24-position right angle connector features a contact material of bronze with gold plating, and is rated for 3A and 250V. It has 2 rows with 24 positions and is packaged in a rail/tube format with 378 pieces per package. The connector has a termination type of through hole and a pitch of 2.54mm.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 378 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Series | 8724 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |