This 26-contact right-angle header from Molex features a current rating of 3A and a maximum operating temperature of 105°C. It is designed for through-hole mounting and has a voltage rating of 250V. The header is constructed with bronze contacts plated with gold and is available in packaging quantities of 351 units.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 351 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Series | 8724 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
