
The Molex 15297242 is a 42-position 2-row rectangular connector with a current rating of 3A and a voltage rating of 250V. It features a bronze contact material with gold plating and a pitch of 2.54mm. The connector is available in a package quantity of 216 and is designed for through-hole termination. It is part of the 8724 series.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Number of Positions | 42 |
| Number of Rows | 2 |
| Package Quantity | 216 |
| Pitch | 2.54mm |
| Series | 8724 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |