Headers & Wire Housings CGrid RA Shrd Hdr VerB 15 SAu 50Ckt
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 189 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Series | 8724 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |