
This FFC/FPC connector features a right-angle body orientation and 8 contacts with a termination method of IDT. It has a terminal pitch of 1.27mm and is designed for cable mount applications. The connector has a maximum operating temperature range of -40°C to 105°C and a maximum voltage rating of 250V. It can handle a maximum current rating of 2A per contact.
Molex 15388089 technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Rows | 1 |
| Product Length (mm) | 20.29 |
| Product Depth (mm) | 15.24 |
| Product Height (mm) | 3.53 |
| Type | FFC/FPC Connector |
| Contact Gender | F |
| Number of Contacts | 8 |
| Termination Method | IDT |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 2/ContactA |
| Max Voltage Rating | 250V |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536698000 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 15388089 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.