
This rectangular connector features a 2.54mm pitch, 38-position, 2-row design with a current rating of 3A and a voltage rating of 250V. It is constructed with a bronze contact material and features a gold contact plating. The connector is available in packaging quantities of 270 and is supplied in a rail/tube format. It is suitable for use in a variety of applications and is designed for through-hole termination.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Number of Positions | 38 |
| Number of Rows | 2 |
| Package Quantity | 270 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Series | 8724 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |