This general rectangular connector features a 2-row design with 44 positions and a 2.54mm pitch. It has a current rating of 3A and a voltage rating of 250V. The contact material is bronze with gold plating. The connector is packaged in a rail/tube format with 216 pieces per package.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Package Quantity | 216 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Series | 8724 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |