The Molex 8724 series rectangular connector features a contact material of bronze with gold plating, supporting a current rating of 3A and a voltage rating of 250V. It has 54 positions in 2 rows and is packaged in quantities of 189 in rail or tube packaging. The connector has a pitch of 2.54mm and is designed for through-hole termination.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Number of Positions | 54 |
| Number of Rows | 2 |
| Package Quantity | 189 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Series | 8724 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |