The Molex 8724 series connector features bronze contacts with gold plating, a 2.54mm pitch, and a current rating of 3A. It is available in a packaging format of rail/Tube with 135 pieces per package. The connector is designed for general use and is suitable for applications with a maximum voltage rating of 250V. Operating temperature range is not specified.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Package Quantity | 135 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Series | 8724 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
