
This 72-position, 2-row rectangular connector features a current rating of 3A and a voltage rating of 250V. The contact material is bronze with a gold plating. It is available in packaging quantities of 135 and is supplied in a rail/tube format. The connector has a pitch of 2.54mm and is part of the 8724 series.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Package Quantity | 135 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Series | 8724 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
