The Molex 15445830 is a 30-contact RCP socket strip with a terminal pitch of 2.54mm. It features a maximum voltage rating of 250V and a maximum current rating of 2.5A per contact. The socket strip is designed for through-hole mounting and has a straight body orientation. It operates within a temperature range of -40°C to 105°C and is suitable for use in applications where a high level of reliability is required.
Checking distributor stock and pricing after the page loads.
| Type | Socket Strip |
| Gender | RCP |
| Number of Contacts | 30 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 2.5/ContactA |
| Max Voltage Rating | 250V |
| Tradename | C-Grid® |
| Height | 8.64mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |