The Molex 15445840 is a 40-contact RCP socket strip with a terminal pitch of 2.54mm and two rows of contacts. It features a solder termination method and is designed for through-hole mounting. The component has a maximum operating temperature range of -40°C to 105°C and a maximum voltage rating of 250V. It is suitable for use in applications where a high current rating is required, with a maximum rating of 2.5A per contact.
Checking distributor stock and pricing after the page loads.
| Type | Socket Strip |
| Gender | RCP |
| Number of Contacts | 40 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 2.5/ContactA |
| Max Voltage Rating | 250V |
| Tradename | C-Grid® |
| Height | 8.64mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |