The Molex 15453226 is a 26-contact RCP socket strip with a terminal pitch of 2.54mm, rated for 250V and 2.5A per contact. It features a straight body orientation and is designed for surface mount applications. The component operates within a temperature range of -40°C to 105°C and is suitable for use in high-reliability applications. The Molex C-Grid Tradename is associated with this product.
Checking distributor stock and pricing after the page loads.
| Type | Socket Strip |
| Gender | RCP |
| Number of Contacts | 26 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 2.5/ContactA |
| Max Voltage Rating | 250V |
| Tradename | C-Grid® |
| Height | 9.35mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |