Conn Shrouded Header HDR 40 POS 2.54mm Solder ST Thru-Hole Tube
Molex 15478403 technical specifications.
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.