
This Molex MX-50 connector features a right-angle body orientation and cable mount design, supporting 34 contacts with a terminal pitch of 2.54mm. It has a maximum current rating of 1A per contact and a maximum voltage rating of 125V. The connector is designed for use in a variety of applications, including memory card sockets and IC & component sockets.
Sign in to ask questions about the Molex 15496345 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 15496345 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Type | IDC Connector |
| Gender | RCP |
| Number of Contacts | 34 |
| Termination Method | IDT |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 125V |
| Tradename | MX-50™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 15496345 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.