The Molex 15496367 is a 36-contact IDC cable mount connector with a right-angle body orientation, suitable for use with 2.54mm terminal pitch. It has an IDT termination method and a maximum voltage rating of 125V. The connector is designed for cable mounting and is part of the MX-50 series.
Molex 15496367 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Type | IDC Connector |
| Gender | RCP |
| Number of Contacts | 36 |
| Termination Method | IDT |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 125V |
| Tradename | MX-50™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
No datasheet is available for this part.