
The Molex 15496601 is a 60-contact right-angle IDC connector with a terminal pitch of 2.54mm. It features a cable mount design and is suitable for applications with a maximum voltage rating of 125V and a maximum current rating of 1A per contact. The connector is part of the MX-50 series and is designed for use in memory card sockets, specifically SD and microSD applications.
Sign in to ask questions about the Molex 15496601 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 15496601 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Type | IDC Connector |
| Gender | RCP |
| Number of Contacts | 60 |
| Termination Method | IDT |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 125V |
| Tradename | MX-50™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 15496601 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.