
This Molex MX-50 connector features a 2.54mm terminal pitch, right angle body orientation, and cable mount design. It has 2 rows with 39 contacts, and is terminated using IDT method. The operating temperature range is -40°C to 105°C, with a maximum voltage rating of 125V and a maximum current rating of 1A per contact.
Sign in to ask questions about the Molex 15498397 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 15498397 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Rows | 2 |
| Type | IDC Connector |
| Gender | RCP |
| Number of Contacts | 39 |
| Termination Method | IDT |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 125V |
| Tradename | MX-50™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 15498397 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.