
This Molex C-Grid header features a shrouded design with 8 contacts, a 2.54mm terminal pitch, and a through hole mounting style. It has a maximum operating temperature range of -55°C to 105°C and a maximum voltage rating of 250VDC. The header is rated for a maximum current of 2.5A per contact and has a product height of 12.07mm and a product weight of 2.042g.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 15801084 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 10.97 |
| Product Depth (mm) | 10.67 |
| Product Height (mm) | 12.07 |
| Product Weight (g) | 2.042 |
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Polarization Type | Center Slot |
| Max Current Rating | 2.5/ContactA |
| Max Voltage Rating | 250VDC |
| Tradename | C-Grid® |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 15801084 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.