
This 10-contact shrouded header features a 2.54mm pitch and is designed for through hole mounting. It has a maximum operating temperature range of -55°C to 105°C and a maximum voltage rating of 250VDC. The header is rated for a maximum current of 2.5A per contact and is polarized with a center slot. It is available in a straight body orientation and is suitable for use in a variety of applications.
Molex 15801103 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 13.51 |
| Product Depth (mm) | 10.67 |
| Product Height (mm) | 12.07 |
| Product Weight (g) | 2.356 |
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 10 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Polarization Type | Center Slot |
| Max Current Rating | 2.5/ContactA |
| Max Voltage Rating | 250VDC |
| Tradename | C-Grid® |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 15801103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.