
This shrouded header features 10 contacts with a 2.54mm pitch and is designed for through hole mounting. It has a straight body orientation and a center slot polarization type. The header is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It can handle a maximum current rating of 2.5A per contact and a maximum voltage rating of 250VDC.
Sign in to ask questions about the Molex 15801104 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 15801104 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 13.51 |
| Product Depth (mm) | 10.67 |
| Product Height (mm) | 12.07 |
| Product Weight (g) | 2.356 |
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 10 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Polarization Type | Center Slot |
| Max Current Rating | 2.5/ContactA |
| Max Voltage Rating | 250VDC |
| Tradename | C-Grid® |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 15801104 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.